AD4S3200J4G22-BADZ is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 8 661,05000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 10 581,73000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 12 228,82000 Kč

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 7 308,98000 Kč

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 3 931,84610 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 5 913,04000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 7 558,44000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 6 931,02000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 998,17000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 643,59000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 6 353,15000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 5 944,53000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 5 617,17000 Kč
Datasheet
Memory Module DDR4 SDRAM 4GB 260-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD4S3200J4G22-BADZ

DigiKey Part Number
4670-AD4S3200J4G22-BADZ-ND
Manufacturer
Manufacturer Product Number
AD4S3200J4G22-BADZ
Description
MODULE DDR4 SDRAM 4GB 260SODIMM
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ADATA
Series
Packaging
Tray
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.