SQR-SD4N4G3K2NEEFB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 5 913,04000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 7 558,44000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 6 931,02000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 1 998,17000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 643,59000 Kč

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 6 353,15000 Kč
Datasheet

Parametric Equivalent


Advantech Corporation
In Stock: 0
Unit Price: 5 617,17000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


ADATA
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 8 661,05000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 0
Unit Price: 10 581,73000 Kč

Parametric Equivalent


Apacer Memory America
In Stock: 1
Unit Price: 12 228,82000 Kč

Parametric Equivalent


Innodisk USA Corporation
In Stock: 0
Unit Price: 7 308,98000 Kč

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 3 931,84610 Kč
Datasheet
New at DigiKey
Image for SQR-SD4N4G3K2NEEFB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR-SD4N4G3K2NEEFB

DigiKey Part Number
2084-SQR-SD4N4G3K2NEEFB-ND
Manufacturer
Manufacturer Product Number
SQR-SD4N4G3K2NEEFB
Description
260PIN ECC SODIMM DDR4 3200 4GB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Memory Module DDR4 SDRAM 4GB 260-SODIMM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Active
Memory Type
DDR4 SDRAM
Memory Size
4GB
Transfer Rate (Mb/s, MT/s, MHz)
3200
Package / Case
260-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 944,53000 Kč5 944,53 Kč
Manufacturers Standard Package
Unit Price without VAT:5 944,53000 Kč
Unit Price with VAT:7 192,88130 Kč