Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M4S0-4GSXZCEM | |
|---|---|
DigiKey Part Number | 4265-M4S0-4GSXZCEM-ND |
Manufacturer | |
Manufacturer Product Number | M4S0-4GSXZCEM |
Description | MODULE DDR4 SDRAM 4GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 260-SODIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer Innodisk USA Corporation | Memory Size 4GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Bulk | Package / Case 260-SODIMM |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD4S3200J4G22-BADZ | ADATA | 0 | 4670-AD4S3200J4G22-BADZ-ND | 0,00000 Kč | Parametric Equivalent |
| AD4S3200J4G22-BHYD | ADATA | 0 | 4670-AD4S3200J4G22-BHYD-ND | 0,00000 Kč | Parametric Equivalent |
| D22.27187S.001 | Apacer Memory America | 0 | 1582-D22.27187S.001-ND | 8 661,05000 Kč | Parametric Equivalent |
| D22.27190S.001 | Apacer Memory America | 0 | 1582-D22.27190S.001-ND | 10 581,73000 Kč | Parametric Equivalent |
| D42.27180S.001 | Apacer Memory America | 1 | 1582-D42.27180S.001-ND | 12 228,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 847,10000 Kč | 5 847,10 Kč |
| Unit Price without VAT: | 5 847,10000 Kč |
|---|---|
| Unit Price with VAT: | 7 074,99100 Kč |








