SN74AUP1G08DPWR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3 059
Unit Price: 3,36000 Kč
Datasheet
AND Gate IC 1 Channel 4-X2SON (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AND Gate IC 1 Channel 4-X2SON (0.8x0.8)
4-SDFN

SN74AUP1G08DPWR

DigiKey Part Number
296-38021-2-ND - Tape & Reel (TR)
296-38021-1-ND - Cut Tape (CT)
296-38021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G08DPWR
Description
IC GATE AND 1CH 2-INP 4X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 4-X2SON (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G08DPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
4-X2SON (0.8x0.8)
Number of Inputs
2
Package / Case
4-XFDFN Exposed Pad
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G08FS3-7Diodes Incorporated3 05974AUP1G08FS3-7DICT-ND3,36000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,93000 Kč6,93 Kč
104,85100 Kč48,51 Kč
254,30880 Kč107,72 Kč
1003,71240 Kč371,24 Kč
2503,42856 Kč857,14 Kč
5003,25720 Kč1 628,60 Kč
1 0003,11610 Kč3 116,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,94154 Kč8 824,62 Kč
6 0002,85615 Kč17 136,90 Kč
9 0002,81338 Kč25 320,42 Kč
15 0002,76600 Kč41 490,00 Kč
21 0002,73831 Kč57 504,51 Kč
30 0002,71167 Kč81 350,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,93000 Kč
Unit Price with VAT:8,38530 Kč