AND Gate IC 1 Channel X2-DFN0808-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G08FS3-7

DigiKey Part Number
74AUP1G08FS3-7DITR-ND - Tape & Reel (TR)
74AUP1G08FS3-7DICT-ND - Cut Tape (CT)
74AUP1G08FS3-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G08FS3-7
Description
IC GATE AND 1CH 2-INP DFN0808-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel X2-DFN0808-4
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
X2-DFN0808-4
Number of Inputs
2
Package / Case
4-XFDFN Exposed Pad
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP1G08DPWRTexas Instruments560296-38021-1-ND6,93000 KčDirect
74AUP1G08GX,125Nexperia USA Inc.10 0951727-74AUP1G08GX,125CT-ND3,57000 KčSimilar
In-Stock: 3 059
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,31000 Kč23,10 Kč
252,02440 Kč50,61 Kč
1001,71970 Kč171,97 Kč
2501,57316 Kč393,29 Kč
5001,48498 Kč742,49 Kč
1 0001,41212 Kč1 412,12 Kč
2 5001,34614 Kč3 365,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,28894 Kč6 444,70 Kč
10 0001,25075 Kč12 507,50 Kč
15 0001,23163 Kč18 474,45 Kč
25 0001,21046 Kč30 261,50 Kč
35 0001,19808 Kč41 932,80 Kč
50 0001,18619 Kč59 309,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč