
LSF0102GSX | |
|---|---|
DigiKey Part Number | 1727-LSF0102GSXTR-ND - Tape & Reel (TR) 1727-LSF0102GSXCT-ND - Cut Tape (CT) 1727-LSF0102GSXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102GSX |
Description | IC XLTR VL BIDIR 8-XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-XSON (1.35x1) |
Datasheet | Datasheet |
EDA/CAD Models | LSF0102GSX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0 V ~ 5 V | |
Voltage - VCCB | 0 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 25 | 6,06440 Kč | 151,61 Kč |
| 100 | 5,25790 Kč | 525,79 Kč |
| 250 | 4,87236 Kč | 1 218,09 Kč |
| 500 | 4,63972 Kč | 2 319,86 Kč |
| 1 000 | 4,44864 Kč | 4 448,64 Kč |
| 2 500 | 4,29216 Kč | 10 730,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,12497 Kč | 20 624,85 Kč |
| 10 000 | 4,02481 Kč | 40 248,10 Kč |
| 15 000 | 3,97466 Kč | 59 619,90 Kč |
| 25 000 | 3,91908 Kč | 97 977,00 Kč |
| 35 000 | 3,88662 Kč | 136 031,70 Kč |
| 50 000 | 3,85537 Kč | 192 768,50 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |









