
AD4U3200716G22-BHYC | |
|---|---|
DigiKey Part Number | 4670-AD4U3200716G22-BHYC-ND |
Manufacturer | |
Manufacturer Product Number | AD4U3200716G22-BHYC |
Description | MODULE DDR4 SDRAM 16GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-UDIMM |
Category | Memory Type DDR4 SDRAM |
Manufacturer ADATA | Memory Size 16GB |
Series | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Bulk | Package / Case 288-UDIMM |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 503,78000 Kč | 19 503,78 Kč |
| 10 | 17 913,77200 Kč | 179 137,72 Kč |
| Unit Price without VAT: | 19 503,78000 Kč |
|---|---|
| Unit Price with VAT: | 23 599,57380 Kč |



