
MTA8ATF2G64AZ-3G2F1 | |
|---|---|
DigiKey Part Number | 557-MTA8ATF2G64AZ-3G2F1-ND |
Manufacturer | |
Manufacturer Product Number | MTA8ATF2G64AZ-3G2F1 |
Description | MODULE DDR4 SDRAM 16GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-UDIMM |
| Tray: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 464,56000 Kč | 10 464,56 Kč |
| 10 | 10 232,70300 Kč | 102 327,03 Kč |
| Unit Price without VAT: | 10 464,56000 Kč |
|---|---|
| Unit Price with VAT: | 12 662,11760 Kč |




