
VR9FU1G7228JBPSC | |
|---|---|
DigiKey Part Number | 1803-VR9FU1G7228JBPSC-ND |
Manufacturer | |
Manufacturer Product Number | VR9FU1G7228JBPSC |
Description | MODULE DDR4 SDRAM 8GB MODULE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Viking Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | Module |
| Tray: | 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 984,73000 Kč | 1 984,73 Kč |
| 10 | 1 831,15200 Kč | 18 311,52 Kč |
| 25 | 1 771,12240 Kč | 44 278,06 Kč |
| 60 | 1 714,84717 Kč | 102 890,83 Kč |
| 120 | 1 671,22383 Kč | 200 546,86 Kč |
| Unit Price without VAT: | 1 984,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 401,52330 Kč |





