
A4D08QA8BNWEME | |
|---|---|
DigiKey Part Number | 1282-A4D08QA8BNWEME-ND |
Manufacturer | |
Manufacturer Product Number | A4D08QA8BNWEME |
Description | MODULE DDR4 SDRAM 8GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-UDIMM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 648,13000 Kč | 1 648,13 Kč |
| Unit Price without VAT: | 1 648,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 994,23730 Kč |



