
D32.2728AS.001 | |
|---|---|
DigiKey Part Number | 1582-D32.2728AS.001-ND |
Manufacturer | |
Manufacturer Product Number | D32.2728AS.001 |
Description | MODULE DDR4 SDRAM 16GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 16GB 288-UDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR4 SDRAM | |
Memory Size | 16GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 3200 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 021,40000 Kč | 3 021,40 Kč |
| 10 | 2 784,65000 Kč | 27 846,50 Kč |
| 25 | 2 692,61560 Kč | 67 315,39 Kč |
| 50 | 2 624,34260 Kč | 131 217,13 Kč |
| Unit Price without VAT: | 3 021,40000 Kč |
|---|---|
| Unit Price with VAT: | 3 655,89400 Kč |


