Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT41K256M16TW-107 IT:P TR | |
|---|---|
DigiKey Part Number | 557-MT41K256M16TW-107IT:PTR-ND - Tape & Reel (TR) 557-MT41K256M16TW-107IT:PTRCT-ND - Cut Tape (CT) 557-MT41K256M16TW-107IT:PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K256M16TW-107 IT:P TR |
Description | IC DRAM 4GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,07000 Kč | 498,07 Kč |
| 10 | 461,43100 Kč | 4 614,31 Kč |
| 25 | 446,88800 Kč | 11 172,20 Kč |
| 50 | 435,94780 Kč | 21 797,39 Kč |
| 100 | 425,12340 Kč | 42 512,34 Kč |
| 250 | 411,03920 Kč | 102 759,80 Kč |
| 500 | 400,60026 Kč | 200 300,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 380,40187 Kč | 760 803,74 Kč |
| Unit Price without VAT: | 498,07000 Kč |
|---|---|
| Unit Price with VAT: | 602,66470 Kč |














