
AS4C256M16D3LC-10BAN | |
|---|---|
DigiKey Part Number | 1450-AS4C256M16D3LC-10BAN-ND |
Manufacturer | |
Manufacturer Product Number | AS4C256M16D3LC-10BAN |
Description | IC DRAM 4GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (7.5x13.5) |
Memory Organization 256M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C256M16D3LC-10BANTR | Alliance Memory, Inc. | 0 | 1450-AS4C256M16D3LC-10BANTR-ND | 839,22949 Kč | Parametric Equivalent |
| IS46TR16256BL-107MBLA2 | ISSI, Integrated Silicon Solution Inc | 2 | 706-IS46TR16256BL-107MBLA2-ND | 452,98000 Kč | Parametric Equivalent |
| IS46TR16256BL-107MBLA2-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16256BL-107MBLA2-TR-ND | 311,21829 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 209 | 831,20043 Kč | 173 720,89 Kč |
| Unit Price without VAT: | 831,20043 Kč |
|---|---|
| Unit Price with VAT: | 1 005,75252 Kč |



