AS4C256M16D3LC-10BANTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 831,20043 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 2
Unit Price: 452,98000 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 311,21829 Kč
Datasheet
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M16D3LC-10BANTR

DigiKey Part Number
1450-AS4C256M16D3LC-10BANTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C256M16D3LC-10BANTR
Description
IC DRAM 4GBIT PAR 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
933 MHz
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tape & Reel (TR)
Access Time
20 ns
Part Status
Active
Voltage - Supply
1.283V ~ 1.45V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TC)
Memory Type
Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
SDRAM - DDR3L
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
256M x 16
Supplier Device Package
96-FBGA (7.5x13.5)
Memory Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C256M16D3LC-10BANAlliance Memory, Inc.01450-AS4C256M16D3LC-10BAN-ND831,20043 KčParametric Equivalent
IS46TR16256BL-107MBLA2ISSI, Integrated Silicon Solution Inc2706-IS46TR16256BL-107MBLA2-ND452,98000 KčParametric Equivalent
IS46TR16256BL-107MBLA2-TRISSI, Integrated Silicon Solution Inc0706-IS46TR16256BL-107MBLA2-TR-ND311,21829 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500839,22949 Kč2 098 073,73 Kč
Manufacturers Standard Package
Unit Price without VAT:839,22949 Kč
Unit Price with VAT:1 015,46768 Kč