SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS46TR16256BL-107MBLA2

DigiKey Part Number
706-IS46TR16256BL-107MBLA2-ND
Manufacturer
Manufacturer Product Number
IS46TR16256BL-107MBLA2
Description
IC DRAM 4GBIT PAR 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
933 MHz
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tray
Access Time
20 ns
Part Status
Active
Voltage - Supply
1.283V ~ 1.45V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TC)
Memory Type
Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
SDRAM - DDR3L
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
256M x 16
Supplier Device Package
96-TWBGA (9x13)
Memory Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:190
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1452,98000 Kč452,98 Kč
10419,88400 Kč4 198,84 Kč
25406,67400 Kč10 166,85 Kč
50396,74660 Kč19 837,33 Kč
190377,92474 Kč71 805,70 Kč
380368,36247 Kč139 977,74 Kč
570362,85167 Kč206 825,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:452,98000 Kč
Unit Price with VAT:548,10580 Kč