Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IS43TR16256BL-107MBLI-TR | |
|---|---|
DigiKey Part Number | 706-IS43TR16256BL-107MBLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43TR16256BL-107MBLI-TR |
Description | IC DRAM 4GBIT PAR 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Category | Clock Frequency 933 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 95°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256M x 16 | Supplier Device Package 96-TWBGA (9x13) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR16256BL-107MBLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1730-ND | 397,51000 Kč | Parametric Equivalent |
| IS46TR16256BL-107MBLA1 | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16256BL-107MBLA1-ND | 286,80921 Kč | Parametric Equivalent |
| IS46TR16256BL-107MBLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16256BL-107MBLA1-TR-ND | 288,41488 Kč | Parametric Equivalent |
| IS46TR16256BL-107MBLA2 | ISSI, Integrated Silicon Solution Inc | 2 | 706-IS46TR16256BL-107MBLA2-ND | 452,98000 Kč | Parametric Equivalent |
| IS46TR16256BL-107MBLA2-TR | ISSI, Integrated Silicon Solution Inc | 0 | 706-IS46TR16256BL-107MBLA2-TR-ND | 311,21829 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 272,03497 Kč | 408 052,45 Kč |
| Unit Price without VAT: | 272,03497 Kč |
|---|---|
| Unit Price with VAT: | 329,16231 Kč |








