Similar

EM6HE16EWAKG-10IH | |
|---|---|
DigiKey Part Number | 2174-EM6HE16EWAKG-10IHTR-ND - Tape & Reel (TR) 2174-EM6HE16EWAKG-10IHCT-ND - Cut Tape (CT) 2174-EM6HE16EWAKG-10IHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EM6HE16EWAKG-10IH |
Description | IC DRAM 4GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 15ns |
Part Status Discontinued at DigiKey | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (7.5x13.5) |
Memory Organization 256M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDL46PFP-9MIT | Insignis Technology Corporation | 0 | 1982-NDL46PFP-9MIT-ND | 0,00000 Kč | Similar |








