MFR Recommended
Similar

NDL46PFP-9MIT | |
|---|---|
DigiKey Part Number | 1982-NDL46PFP-9MIT-ND |
Manufacturer | |
Manufacturer Product Number | NDL46PFP-9MIT |
Description | IC DRAM 4GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 933 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (7.5x13.5) |
Memory Organization 256M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDL46PFI-9MIT | Insignis Technology Corporation | 132 | 1982-NDL46PFI-9MIT-ND | 33,06000 Kč | MFR Recommended |
| MT41K256M16TW-107:P | Micron Technology Inc. | 0 | 557-1792-ND | 15,54000 Kč | Similar |



