
LO T67F.01-AABA-24-3A4B-20-R18 | |
|---|---|
DigiKey Part Number | 475-LOT67F.01-AABA-24-3A4B-20-R18TR-ND - Tape & Reel (TR) 475-LOT67F.01-AABA-24-3A4B-20-R18CT-ND - Cut Tape (CT) 475-LOT67F.01-AABA-24-3A4B-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LO T67F.01-AABA-24-3A4B-20-R18 |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Orange 606nm LED Indication - Discrete 2.15V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.15V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 610nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.30mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 3,29500 Kč | 32,95 Kč |
| 100 | 2,30450 Kč | 230,45 Kč |
| 500 | 1,84822 Kč | 924,11 Kč |
| 1 000 | 1,69680 Kč | 1 696,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,56771 Kč | 3 135,42 Kč |
| 4 000 | 1,45770 Kč | 5 830,80 Kč |
| 6 000 | 1,40114 Kč | 8 406,84 Kč |
| 10 000 | 1,33715 Kč | 13 371,50 Kč |
| 14 000 | 1,29903 Kč | 18 186,42 Kč |
| 20 000 | 1,26181 Kč | 25 236,20 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |


