
AS4C256M16D3-12BCN | |
|---|---|
DigiKey Part Number | 1450-1095-ND |
Manufacturer | |
Manufacturer Product Number | AS4C256M16D3-12BCN |
Description | IC DRAM 4GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13) |
EDA/CAD Models | AS4C256M16D3-12BCN Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Discontinued at DigiKey | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature 0°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (9x13) |
Memory Organization 256M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C256M16D3C-12BCN | Alliance Memory, Inc. | 2 427 | 1450-AS4C256M16D3C-12BCN-ND | 741,00000 Kč | Parametric Equivalent |
| AS4C256M16D3C-12BCNTR | Alliance Memory, Inc. | 3 283 | 1450-AS4C256M16D3C-12BCNCT-ND | 937,25000 Kč | Parametric Equivalent |
| MT41K256M16TW-093:P | Micron Technology Inc. | 0 | MT41K256M16TW-093:P-ND | 378,32000 Kč | Similar |
| MT41K256M16TW-107 XIT:P | Micron Technology Inc. | 0 | 557-1757-ND | 454,86000 Kč | Similar |
| MT41K256M16TW-107 XIT:P TR | Micron Technology Inc. | 1 597 | 557-2006-1-ND | 568,52000 Kč | Similar |




