Similar
Similar
Similar
Similar

MT41K256M16TW-093:P | |
|---|---|
DigiKey Part Number | MT41K256M16TW-093:P-ND |
Manufacturer | |
Manufacturer Product Number | MT41K256M16TW-093:P |
Description | IC DRAM 4GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 1.066 GHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 1.066 GHz |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3L | Supplier Device Package 96-FBGA (8x14) |
Memory Size | Base Product Number |
Memory Organization 256M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C256M16D3-12BANTR | Alliance Memory, Inc. | 0 | AS4C256M16D3-12BANTR-ND | 0,00000 Kč | Similar |
| AS4C256M16D3-12BCNTR | Alliance Memory, Inc. | 0 | AS4C256M16D3-12BCNTR-ND | 0,00000 Kč | Similar |
| AS4C256M16D3-12BIN | Alliance Memory, Inc. | 0 | 1450-1096-ND | 0,00000 Kč | Similar |
| AS4C256M16D3-12BINTR | Alliance Memory, Inc. | 0 | AS4C256M16D3-12BINTR-ND | 0,00000 Kč | Similar |
| Tray: | 1224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 378,32000 Kč | 378,32 Kč |
| 10 | 350,62300 Kč | 3 506,23 Kč |
| 25 | 339,57760 Kč | 8 489,44 Kč |
| 50 | 331,27720 Kč | 16 563,86 Kč |
| 100 | 323,74410 Kč | 32 374,41 Kč |
| Unit Price without VAT: | 378,32000 Kč |
|---|---|
| Unit Price with VAT: | 457,76720 Kč |











