AS4C256M16D3-12BIN is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 2 868
Unit Price: 704,92000 Kč
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 1 429
Unit Price: 715,97000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 568,52000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 1 597
Unit Price: 568,52000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 378,32000 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 397,51000 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 272,03497 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 286,80921 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 288,41488 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 309,61195 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 311,21829 Kč
Datasheet
SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M16D3-12BIN

DigiKey Part Number
1450-1096-ND
Manufacturer
Manufacturer Product Number
AS4C256M16D3-12BIN
Description
IC DRAM 4GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13)
EDA/CAD Models
AS4C256M16D3-12BIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
800 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Discontinued at DigiKey
Access Time
20 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.425V ~ 1.575V
Memory Type
Volatile
Operating Temperature
-40°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3
Package / Case
Memory Size
Supplier Device Package
96-FBGA (9x13)
Memory Organization
256M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C256M16D3C-12BINAlliance Memory, Inc.2 8681450-AS4C256M16D3C-12BIN-ND704,92000 KčParametric Equivalent
AS4C256M16D3C-12BINTRAlliance Memory, Inc.1 4291450-AS4C256M16D3C-12BINCT-ND715,97000 KčParametric Equivalent
MT41K256M16TW-107 AIT:P TRMicron Technology Inc.0557-2005-1-ND568,52000 KčSimilar
MT41K256M16TW-107 XIT:P TRMicron Technology Inc.1 597557-2006-1-ND568,52000 KčSimilar
MT41K256M16TW-107:PMicron Technology Inc.0557-1792-ND378,32000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types