Similar
Similar
Similar
Similar
Similar
Similar

MT41K256M16TW-107 AIT:P TR | |
|---|---|
DigiKey Part Number | 557-2005-2-ND - Tape & Reel (TR) 557-2005-1-ND - Cut Tape (CT) 557-2005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K256M16TW-107 AIT:P TR |
Description | IC DRAM 4GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
EDA/CAD Models | MT41K256M16TW-107 AIT:P TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (8x14) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,16000 Kč | 546,16 Kč |
| 10 | 505,84200 Kč | 5 058,42 Kč |
| 25 | 489,84120 Kč | 12 246,03 Kč |
| 50 | 477,82620 Kč | 23 891,31 Kč |
| 100 | 465,93720 Kč | 46 593,72 Kč |
| 250 | 450,47932 Kč | 112 619,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 416,88558 Kč | 833 771,16 Kč |
| Unit Price without VAT: | 546,16000 Kč |
|---|---|
| Unit Price with VAT: | 660,85360 Kč |













