AS4C256M16D3-12BANTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 1 597
Unit Price: 568,52000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 378,32000 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 309,61195 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 311,21829 Kč
Datasheet
SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M16D3-12BANTR

DigiKey Part Number
AS4C256M16D3-12BANTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C256M16D3-12BANTR
Description
IC DRAM 4GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13)
EDA/CAD Models
AS4C256M16D3-12BANTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
800 MHz
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tape & Reel (TR)
Access Time
20 ns
Part Status
Discontinued at DigiKey
Voltage - Supply
1.425V ~ 1.575V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 105°C (TC)
Memory Type
Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
SDRAM - DDR3
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
256M x 16
Supplier Device Package
96-FBGA (9x13)
Memory Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT41K256M16TW-107 XIT:P TRMicron Technology Inc.1 597557-2006-1-ND568,52000 KčSimilar
MT41K256M16TW-107:PMicron Technology Inc.0557-1792-ND378,32000 KčSimilar
IS46TR16256B-125KBLA2ISSI, Integrated Silicon Solution Inc0706-IS46TR16256B-125KBLA2-ND309,61195 KčParametric Equivalent
IS46TR16256B-125KBLA2-TRISSI, Integrated Silicon Solution Inc0706-IS46TR16256B-125KBLA2-TR-ND311,21829 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types