Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AS4C256M16D3-12BINTR | |
|---|---|
DigiKey Part Number | AS4C256M16D3-12BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C256M16D3-12BINTR |
Description | IC DRAM 4GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13) |
EDA/CAD Models | AS4C256M16D3-12BINTR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Discontinued at DigiKey | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (9x13) |
Memory Organization 256M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C256M16D3C-12BIN | Alliance Memory, Inc. | 2 868 | 1450-AS4C256M16D3C-12BIN-ND | 704,92000 Kč | Parametric Equivalent |
| AS4C256M16D3C-12BINTR | Alliance Memory, Inc. | 1 429 | 1450-AS4C256M16D3C-12BINCT-ND | 715,97000 Kč | Parametric Equivalent |
| MT41K256M16TW-093:P | Micron Technology Inc. | 0 | MT41K256M16TW-093:P-ND | 378,32000 Kč | Similar |
| MT41K256M16TW-107 AIT:P | Micron Technology Inc. | 0 | 557-1756-ND | 461,53000 Kč | Similar |
| MT41K256M16TW-107 AIT:P TR | Micron Technology Inc. | 0 | 557-2005-1-ND | 568,52000 Kč | Similar |





