
MT41K256M16TW-107 AUT:P | |
|---|---|
DigiKey Part Number | MT41K256M16TW-107AUT:P-ND |
Manufacturer | |
Manufacturer Product Number | MT41K256M16TW-107 AUT:P |
Description | IC DRAM 4GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 933 MHz 20 ns 96-FBGA (9x14) |
Datasheet | Datasheet |
Category | Clock Frequency 933 MHz |
Mfr | Access Time 20 ns |
Packaging Tray | Voltage - Supply 1.283V ~ 1.45V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TC) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (9x14) |
Memory Organization 256M x 16 | Base Product Number |
Memory Interface Parallel |
| Tray: | 1224 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,98000 Kč | 569,98 Kč |
| 10 | 527,41500 Kč | 5 274,15 Kč |
| 25 | 510,58440 Kč | 12 764,61 Kč |
| 50 | 497,97520 Kč | 24 898,76 Kč |
| 100 | 495,25140 Kč | 49 525,14 Kč |
| Unit Price without VAT: | 569,98000 Kč |
|---|---|
| Unit Price with VAT: | 689,67580 Kč |










