


MT25QL128ABB1ESE-0AUT | |
|---|---|
DigiKey Part Number | 557-MT25QL128ABB1ESE-0AUT-ND |
Manufacturer | |
Manufacturer Product Number | MT25QL128ABB1ESE-0AUT |
Description | IC FLASH 128MBIT SPI 133MHZ 8SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 5 ns 8-SO |
Datasheet | Datasheet |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 1.8ms |
Packaging Tray | Access Time 5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NOR | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 16M x 8 | Supplier Device Package 8-SO |
Memory Interface SPI - Quad I/O | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM128LXQADG13ES2T | Everspin Technologies Inc. | 25 | 819-EM128LXQADG13ES2T-ND | 6 779,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,25000 Kč | 186,25 Kč |
| 10 | 173,00300 Kč | 1 730,03 Kč |
| 25 | 167,69840 Kč | 4 192,46 Kč |
| 50 | 163,68780 Kč | 8 184,39 Kč |
| 100 | 159,70240 Kč | 15 970,24 Kč |
| 250 | 155,21720 Kč | 38 804,30 Kč |
| Unit Price without VAT: | 186,25000 Kč |
|---|---|
| Unit Price with VAT: | 225,36250 Kč |










