S-7051EC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 20,86830 Kč
Datasheet
Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-7051EC

DigiKey Part Number
563-S-7051EC-ND
Manufacturer
Manufacturer Product Number
S-7051EC
Description
SWITCH ROTARY DIP HEX 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
Nidec Components
Contact Finish
Gold
Series
Height Above Board
0.327" (8.30mm)
Packaging
Bulk
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination Style
PC Pin
Circuit
Hexadecimal
Pitch
0.100" (2.54mm), Full
Number of Positions
16
Washable
Yes
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
5VDC
Length
0.283" (7.20mm)
Actuator Type
Rotary for Tool
Electrical Life
10,000 Steps
Actuator Level
Flush, Recessed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-7051EWCNidec Components0563-S-7051EWC-ND20,86830 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100101,08230 Kč10 108,23 Kč
Manufacturers Standard Package
Unit Price without VAT:101,08230 Kč
Unit Price with VAT:122,30958 Kč