S-7051EWC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 4,09130 Kč
Datasheet
Image for S-7051EWC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-7051EWC

DigiKey Part Number
563-S-7051EWC-ND
Manufacturer
Manufacturer Product Number
S-7051EWC
Description
SWITCH ROTARY DIP HEX 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
Nidec Components
Contact Finish
Gold
Series
Height Above Board
0.327" (8.30mm)
Packaging
Tray
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination Style
PC Pin
Circuit
Hexadecimal
Pitch
0.100" (2.54mm), Full
Number of Positions
16
Washable
Yes
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
5VDC
Length
0.283" (7.20mm)
Actuator Type
Rotary for Tool
Electrical Life
10,000 Steps
Actuator Level
Flush, Recessed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S-7051ECNidec Components0563-S-7051EC-ND4,09130 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
100101,08230 Kč10 108,23 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:101,08230 Kč
Unit Price with VAT:122,30958 Kč