
AMC1100DUB | |
|---|---|
DigiKey Part Number | 296-30434-5-ND |
Manufacturer | |
Manufacturer Product Number | AMC1100DUB |
Description | IC OPAMP ISOLATION 1 CIRC 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | AMC1100DUB Models |
Category | Current - Supply 5.4mA |
Mfr | Current - Output / Channel 20 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SMD, Gull Wing |
-3db Bandwidth 100 kHz | Supplier Device Package 8-SOP |
Voltage - Input Offset 200 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 Kč | 119,06 Kč |
| 10 | 91,00500 Kč | 910,05 Kč |
| 50 | 79,76720 Kč | 3 988,36 Kč |
| 100 | 76,28990 Kč | 7 628,99 Kč |
| 250 | 72,61528 Kč | 18 153,82 Kč |
| 500 | 70,40042 Kč | 35 200,21 Kč |
| 1 000 | 68,57737 Kč | 68 577,37 Kč |
| 2 500 | 66,65353 Kč | 166 633,83 Kč |
| Unit Price without VAT: | 119,06000 Kč |
|---|---|
| Unit Price with VAT: | 144,06260 Kč |











