Diode 40 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5819-E3/73

DigiKey Part Number
1N5819-E3/73GICT-ND - Cut Tape (CT)
1N5819-E3/73GITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5819-E3/73
Description
DIODE SCHOTTKY 40V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 580
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1010,18400 Kč101,84 Kč
1006,55140 Kč655,14 Kč
5004,98408 Kč2 492,04 Kč
1 0004,47845 Kč4 478,45 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
3 0003,83563 Kč11 506,89 Kč
6 0003,51181 Kč21 070,86 Kč
9 0003,34680 Kč30 121,20 Kč
15 0003,16135 Kč47 420,25 Kč
21 0003,05154 Kč64 082,34 Kč
30 0002,94482 Kč88 344,60 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč