
TPS65218D0RSLT | |
|---|---|
DigiKey Part Number | 296-52043-2-ND - Tape & Reel (TR) 296-52043-1-ND - Cut Tape (CT) 296-52043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65218D0RSLT |
Description | IC REG ARM A8/A9 7OUT 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - ARM® Cortex™ -A8/A9 SOCs, FPGA Voltage Regulator IC 7 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65218D0RSLT Models |
Category | Voltage - Output Multiple |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Applications ARM® Cortex™ -A8/A9 SOCs, FPGA | Supplier Device Package 48-VQFN (6x6) |
Voltage - Input 2.2V ~ 5.5V | Base Product Number |
Number of Outputs 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,77000 Kč | 135,77 Kč |
| 10 | 104,21500 Kč | 1 042,15 Kč |
| 25 | 96,36080 Kč | 2 409,02 Kč |
| 100 | 87,70990 Kč | 8 770,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 83,58716 Kč | 20 896,79 Kč |
| 500 | 81,10162 Kč | 40 550,81 Kč |
| 750 | 79,85737 Kč | 59 893,03 Kč |
| 1 250 | 78,47874 Kč | 98 098,43 Kč |
| 1 750 | 77,67279 Kč | 135 927,38 Kč |
| 2 500 | 76,89790 Kč | 192 244,75 Kč |
| Unit Price without VAT: | 135,77000 Kč |
|---|---|
| Unit Price with VAT: | 164,28170 Kč |









