SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M16D3C-12BCN

DigiKey Part Number
1450-AS4C256M16D3C-12BCN-ND
Manufacturer
Manufacturer Product Number
AS4C256M16D3C-12BCN
Description
IC DRAM 4GBIT PARALLEL 96FBGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
256M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
0°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-FBGA (7.5x13.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 937
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1642,33000 Kč642,33 Kč
10594,60000 Kč5 946,00 Kč
25575,68120 Kč14 392,03 Kč
50561,50340 Kč28 075,17 Kč
209532,80263 Kč111 355,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:642,33000 Kč
Unit Price with VAT:777,21930 Kč