
AS4C256M16D3C-12BCNTR | |
|---|---|
DigiKey Part Number | 1450-AS4C256M16D3C-12BCNTR-ND - Tape & Reel (TR) 1450-AS4C256M16D3C-12BCNCT-ND - Cut Tape (CT) 1450-AS4C256M16D3C-12BCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS4C256M16D3C-12BCNTR |
Description | IC DRAM 4GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13.5) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,92000 Kč | 246,92 Kč |
| 10 | 229,34000 Kč | 2 293,40 Kč |
| 25 | 222,25440 Kč | 5 556,36 Kč |
| 50 | 216,92020 Kč | 10 846,01 Kč |
| 100 | 211,61990 Kč | 21 161,99 Kč |
| 250 | 204,69104 Kč | 51 172,76 Kč |
| 500 | 199,53548 Kč | 99 767,74 Kč |
| 1 000 | 194,46979 Kč | 194 469,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 187,93575 Kč | 469 839,38 Kč |
| Unit Price without VAT: | 246,92000 Kč |
|---|---|
| Unit Price with VAT: | 298,77320 Kč |


