AS4C256M16D3L-12BCN is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 1 624
Unit Price: 771,44000 Kč
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 2 099
Unit Price: 937,25000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 378,32000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 454,86000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 568,52000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 378,32000 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 362,47000 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 247,30452 Kč
Datasheet
SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C256M16D3L-12BCN

DigiKey Part Number
1450-1097-ND
Manufacturer
Manufacturer Product Number
AS4C256M16D3L-12BCN
Description
IC DRAM 4GBIT PARALLEL 96FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (9x13)
EDA/CAD Models
AS4C256M16D3L-12BCN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
800 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Discontinued at DigiKey
Access Time
20 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.283V ~ 1.45V
Memory Type
Volatile
Operating Temperature
0°C ~ 95°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3L
Package / Case
Memory Size
Supplier Device Package
96-FBGA (9x13)
Memory Organization
256M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS4C256M16D3LC-12BCNAlliance Memory, Inc.1 6241450-AS4C256M16D3LC-12BCN-ND771,44000 KčParametric Equivalent
AS4C256M16D3LC-12BCNTRAlliance Memory, Inc.2 0991450-AS4C256M16D3LC-12BCNCT-ND937,25000 KčParametric Equivalent
MT41K256M16TW-093:PMicron Technology Inc.0MT41K256M16TW-093:P-ND378,32000 KčSimilar
MT41K256M16TW-107 AIT:PMicron Technology Inc.0557-1756-ND454,86000 KčSimilar
MT41K256M16TW-107 AIT:P TRMicron Technology Inc.0557-2005-1-ND568,52000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types