
AS4C256M16D3LC-12BCNTR | |
|---|---|
DigiKey Part Number | 1450-AS4C256M16D3LC-12BCNTR-ND - Tape & Reel (TR) 1450-AS4C256M16D3LC-12BCNCT-ND - Cut Tape (CT) 1450-AS4C256M16D3LC-12BCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS4C256M16D3LC-12BCNTR |
Description | IC DRAM 4GBIT PARALLEL 96FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 96-FBGA (7.5x13.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-FBGA (7.5x13.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 810,31000 Kč | 810,31 Kč |
| 10 | 749,52400 Kč | 7 495,24 Kč |
| 25 | 725,50600 Kč | 18 137,65 Kč |
| 50 | 707,53600 Kč | 35 376,80 Kč |
| 100 | 689,79060 Kč | 68 979,06 Kč |
| 250 | 666,77972 Kč | 166 694,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 611,89902 Kč | 1 529 747,55 Kč |
| Unit Price without VAT: | 810,31000 Kč |
|---|---|
| Unit Price with VAT: | 980,47510 Kč |


