IS43TR16256BL-125KBL-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 362,47000 Kč
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 1 624
Unit Price: 771,44000 Kč
Datasheet

Parametric Equivalent


Alliance Memory, Inc.
In Stock: 2 099
Unit Price: 937,25000 Kč
Datasheet
SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR16256BL-125KBL-TR

DigiKey Part Number
706-IS43TR16256BL-125KBL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43TR16256BL-125KBL-TR
Description
IC DRAM 4GBIT PARALLEL 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
800 MHz
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tape & Reel (TR)
Access Time
20 ns
Part Status
Active
Voltage - Supply
1.283V ~ 1.45V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 95°C (TC)
Memory Type
Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
SDRAM - DDR3L
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
256M x 16
Supplier Device Package
96-TWBGA (9x13)
Memory Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS43TR16256BL-125KBLISSI, Integrated Silicon Solution Inc0706-1731-ND362,47000 KčParametric Equivalent
AS4C256M16D3L-12BCNAlliance Memory, Inc.01450-1097-ND0,00000 KčParametric Equivalent
AS4C256M16D3L-12BCNTRAlliance Memory, Inc.0AS4C256M16D3L-12BCNTR-ND0,00000 KčParametric Equivalent
AS4C256M16D3LC-12BCNAlliance Memory, Inc.1 6241450-AS4C256M16D3LC-12BCN-ND771,44000 KčParametric Equivalent
AS4C256M16D3LC-12BCNTRAlliance Memory, Inc.2 0991450-AS4C256M16D3LC-12BCNCT-ND937,25000 KčParametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500247,30452 Kč370 956,78 Kč
Manufacturers Standard Package
Unit Price without VAT:247,30452 Kč
Unit Price with VAT:299,23847 Kč