Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP631T-E/SN | |
|---|---|
DigiKey Part Number | MCP631T-E/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP631T-E/SN |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP631T-E/SN Models |
Category | Voltage - Input Offset 1.8 mV |
Mfr | Current - Supply 2.5mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 10V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 24 MHz | Base Product Number |
Current - Input Bias 4 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP631-E/SN | Microchip Technology | 299 | MCP631-E/SN-ND | 21,06000 Kč | Direct |
| MAX4289ESA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4289ESA+-ND | 86,55000 Kč | Similar |
| MAX4289ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4289ESA+T-ND | 45,74946 Kč | Similar |
| OPA336U | Texas Instruments | 350 | OPA336U-ND | 69,45000 Kč | Similar |
| OPA336U/2K5 | Texas Instruments | 0 | OPA336U/2K5-ND | 33,88393 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 17,66461 Kč | 58 293,21 Kč |
| Unit Price without VAT: | 17,66461 Kč |
|---|---|
| Unit Price with VAT: | 21,37418 Kč |




