
MAX4289ESA+T | |
|---|---|
DigiKey Part Number | MAX4289ESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4289ESA+T |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4289ESA+T Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 18µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 19 mA |
Part Status Active | Voltage - Supply Span (Min) 1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.006V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 17 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 nA | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 45,74946 Kč | 114 373,65 Kč |
| Unit Price without VAT: | 45,74946 Kč |
|---|---|
| Unit Price with VAT: | 55,35685 Kč |

