MFR Recommended
Similar
Similar
Similar
Similar

OPA376AIDRG4 | |
|---|---|
DigiKey Part Number | OPA376AIDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA376AIDRG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA376AIDRG4 Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 760µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.2 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single Ended, Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA376AIDR | Texas Instruments | 3 677 | 296-41368-1-ND | 42,34000 Kč | MFR Recommended |
| MCP606-I/SN | Microchip Technology | 317 | MCP606-I/SN-ND | 20,65000 Kč | Similar |
| MCP606T-I/SN | Microchip Technology | 1 442 | MCP606T-I/SNCT-ND | 20,65000 Kč | Similar |
| MCP631-E/SN | Microchip Technology | 299 | MCP631-E/SN-ND | 21,06000 Kč | Similar |
| MCP631T-E/SN | Microchip Technology | 0 | MCP631T-E/SN-ND | 17,66461 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,26424 Kč | 45 660,60 Kč |
| 5 000 | 17,86399 Kč | 89 319,95 Kč |
| 7 500 | 17,66352 Kč | 132 476,40 Kč |
| Unit Price without VAT: | 18,26424 Kč |
|---|---|
| Unit Price with VAT: | 22,09973 Kč |



