
OPA376AIDR | |
|---|---|
DigiKey Part Number | 296-41368-2-ND - Tape & Reel (TR) 296-41368-1-ND - Cut Tape (CT) 296-41368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA376AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA376AIDR Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 760µA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single Ended, Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 2V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP631-E/SN | Microchip Technology | 299 | MCP631-E/SN-ND | 21,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 31,22100 Kč | 312,21 Kč |
| 25 | 28,43840 Kč | 710,96 Kč |
| 100 | 25,37700 Kč | 2 537,70 Kč |
| 250 | 23,91792 Kč | 5 979,48 Kč |
| 500 | 23,07036 Kč | 11 535,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,54932 Kč | 53 873,30 Kč |
| 5 000 | 21,08854 Kč | 105 442,70 Kč |
| 7 500 | 20,85784 Kč | 156 433,80 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |



