Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA353UAG4 | |
|---|---|
DigiKey Part Number | OPA353UAG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA353UAG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA353UAG4 Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 5.2mA |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 22V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 44 MHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA353UA | Texas Instruments | 41 | OPA353UA-ND | 117,00000 Kč | MFR Recommended |
| AD8541ARZ | Analog Devices Inc. | 2 938 | AD8541ARZ-ND | 27,32000 Kč | Similar |
| AD8541ARZ-REEL | Analog Devices Inc. | 5 072 | AD8541ARZ-REELCT-ND | 27,32000 Kč | Similar |
| AD8541ARZ-REEL7 | Analog Devices Inc. | 20 155 | 505-AD8541ARZ-REEL7CT-ND | 27,32000 Kč | Similar |
| AD8551ARZ | Analog Devices Inc. | 14 113 | 505-AD8551ARZ-ND | 104,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 42,53133 Kč | 9 569,55 Kč |
| Unit Price without VAT: | 42,53133 Kč |
|---|---|
| Unit Price with VAT: | 51,46291 Kč |




