
AD8651ARZ-REEL7 | |
|---|---|
DigiKey Part Number | AD8651ARZ-REEL7TR-ND - Tape & Reel (TR) AD8651ARZ-REEL7CT-ND - Cut Tape (CT) AD8651ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8651ARZ-REEL7 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8651ARZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 41V/µs | |
Gain Bandwidth Product | 50 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 9.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,15000 Kč | 87,15 Kč |
| 10 | 65,99200 Kč | 659,92 Kč |
| 25 | 60,69120 Kč | 1 517,28 Kč |
| 100 | 54,86470 Kč | 5 486,47 Kč |
| 250 | 53,46280 Kč | 13 365,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,03408 Kč | 49 034,08 Kč |
| 2 000 | 47,89991 Kč | 95 799,82 Kč |
| 3 000 | 47,33205 Kč | 141 996,15 Kč |
| Unit Price without VAT: | 87,15000 Kč |
|---|---|
| Unit Price with VAT: | 105,45150 Kč |

