
OPA343UA | |
|---|---|
DigiKey Part Number | OPA343UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA343UA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA343UA Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 850µA |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 6V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8541ARZ | Analog Devices Inc. | 2 948 | AD8541ARZ-ND | 4,70000 Kč | Similar |
| AD8541ARZ-REEL | Analog Devices Inc. | 5 072 | AD8541ARZ-REELCT-ND | 4,70000 Kč | Similar |
| AD8541ARZ-REEL7 | Analog Devices Inc. | 25 155 | 505-AD8541ARZ-REEL7CT-ND | 4,70000 Kč | Similar |
| AD8551ARZ | Analog Devices Inc. | 14 113 | 505-AD8551ARZ-ND | 18,03000 Kč | Similar |
| AD8551ARZ-REEL | Analog Devices Inc. | 4 559 | AD8551ARZ-REELCT-ND | 18,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 10 | 63,39300 Kč | 633,93 Kč |
| 75 | 53,60093 Kč | 4 020,07 Kč |
| 150 | 51,32613 Kč | 7 698,92 Kč |
| 300 | 49,45170 Kč | 14 835,51 Kč |
| 525 | 48,18381 Kč | 25 296,50 Kč |
| 1 050 | 46,86533 Kč | 49 208,60 Kč |
| 2 550 | 45,51280 Kč | 116 057,64 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |

