Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP651-E/SN

DigiKey Part Number
MCP651-E/SN-ND
Manufacturer
Manufacturer Product Number
MCP651-E/SN
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP651-E/SN Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
200 µV
Mfr
Current - Supply
6mA
Series
Current - Output / Channel
100 mA
Packaging
Tube
Voltage - Supply Span (Min)
2.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
30V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
50 MHz
Base Product Number
Current - Input Bias
6 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 546
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,76000 Kč47,76 Kč
2540,25120 Kč1 006,28 Kč
10036,28860 Kč3 628,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,76000 Kč
Unit Price with VAT:57,78960 Kč