Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8651ARZ-REEL

DigiKey Part Number
AD8651ARZ-REELTR-ND - Tape & Reel (TR)
AD8651ARZ-REELCT-ND - Cut Tape (CT)
AD8651ARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8651ARZ-REEL
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD8651ARZ-REEL Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
9.5mA
Series
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
41V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
50 MHz
Base Product Number
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP6271-E/SNMicrochip Technology214MCP6271-E/SN-ND13,76000 KčSimilar
MCP6271T-E/SNMicrochip Technology8 451MCP6271T-E/SNCT-ND13,76000 KčSimilar
MCP651-E/SNMicrochip Technology546MCP651-E/SN-ND47,76000 KčSimilar
OPA343UATexas Instruments27OPA343UA-ND83,42000 KčSimilar
OPA353UATexas Instruments41OPA353UA-ND117,00000 KčSimilar
In-Stock: 4 376
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
189,89000 Kč89,89 Kč
1068,09300 Kč680,93 Kč
2562,63320 Kč1 565,83 Kč
10056,63100 Kč5 663,10 Kč
25053,77048 Kč13 442,62 Kč
50053,60698 Kč26 803,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50049,12680 Kč122 817,00 Kč
Manufacturers Standard Package
Unit Price without VAT:89,89000 Kč
Unit Price with VAT:108,76690 Kč