Similar
Similar
Similar
Similar
Similar
Similar

OPA336UA | |
|---|---|
DigiKey Part Number | OPA336UA-ND |
Manufacturer | |
Manufacturer Product Number | OPA336UA |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA336UA Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 20µA |
Series | Current - Output / Channel 5 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.03V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP606-I/SN | Microchip Technology | 317 | MCP606-I/SN-ND | 20,65000 Kč | Similar |
| MCP606T-I/SN | Microchip Technology | 1 442 | MCP606T-I/SNCT-ND | 20,65000 Kč | Similar |
| MCP608-I/SN | Microchip Technology | 434 | MCP608-I/SN-ND | 22,11000 Kč | Similar |
| MCP608T-I/SN | Microchip Technology | 0 | MCP608T-I/SN-ND | 18,30696 Kč | Similar |
| MCP631-E/SN | Microchip Technology | 299 | MCP631-E/SN-ND | 21,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,45000 Kč | 69,45 Kč |
| 10 | 52,11800 Kč | 521,18 Kč |
| 75 | 43,84933 Kč | 3 288,70 Kč |
| 150 | 41,92787 Kč | 6 289,18 Kč |
| 300 | 40,34637 Kč | 12 103,91 Kč |
| 525 | 39,27627 Kč | 20 620,04 Kč |
| 1 050 | 38,16417 Kč | 40 072,38 Kč |
| 2 550 | 37,02244 Kč | 94 407,22 Kč |
| 5 025 | 36,32298 Kč | 182 522,97 Kč |
| Unit Price without VAT: | 69,45000 Kč |
|---|---|
| Unit Price with VAT: | 84,03450 Kč |


