MCP608T-I/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 434
Unit Price: 22,11000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 350
Unit Price: 69,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 33,88393 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 69,45000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 111 643
Unit Price: 64,65000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 31,23180 Kč
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP608T-I/SN

DigiKey Part Number
MCP608T-I/SN-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP608T-I/SN
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP608T-I/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
250 µV
Mfr
Current - Supply
18.7µA
Packaging
Tape & Reel (TR)
Current - Output / Channel
17 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.08V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
155 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP608-I/SNMicrochip Technology434MCP608-I/SN-ND22,11000 KčDirect
OPA336UTexas Instruments350OPA336U-ND69,45000 KčSimilar
OPA336U/2K5Texas Instruments0OPA336U/2K5-ND33,88393 KčSimilar
OPA336UATexas Instruments0OPA336UA-ND69,45000 KčSimilar
OPA336UA/2K5Texas Instruments111 643296-46160-1-ND64,65000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30018,30696 Kč60 412,97 Kč
Manufacturers Standard Package
Unit Price without VAT:18,30696 Kč
Unit Price with VAT:22,15142 Kč