Similar
Similar
Similar
Similar
Similar
Similar

OPA336UG4 | |
|---|---|
DigiKey Part Number | OPA336UG4-ND |
Manufacturer | |
Manufacturer Product Number | OPA336UG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA336UG4 Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 20µA |
Series | Current - Output / Channel 5 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.03V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA336U | Texas Instruments | 350 | OPA336U-ND | 69,45000 Kč | MFR Recommended |
| MCP606-I/SN | Microchip Technology | 317 | MCP606-I/SN-ND | 20,65000 Kč | Similar |
| MCP606T-I/SN | Microchip Technology | 1 442 | MCP606T-I/SNCT-ND | 20,65000 Kč | Similar |
| MCP608-I/SN | Microchip Technology | 434 | MCP608-I/SN-ND | 22,11000 Kč | Similar |
| MCP608T-I/SN | Microchip Technology | 0 | MCP608T-I/SN-ND | 18,30696 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 31,23180 Kč | 9 369,54 Kč |
| Unit Price without VAT: | 31,23180 Kč |
|---|---|
| Unit Price with VAT: | 37,79048 Kč |



