Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MCP6295-E/SN | |
|---|---|
DigiKey Part Number | MCP6295-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | MCP6295-E/SN |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6295-E/SN Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1mA (x2 Channels) |
Packaging Tube | Current - Output / Channel 25 mA |
Part Status Active | Voltage - Supply Span (Min) 2.4 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6295T-E/SN | Microchip Technology | 0 | MCP6295T-E/SN-ND | 19,91283 Kč | Direct |
| LMV358M | Rochester Electronics, LLC | 87 257 | 2156-LMV358M-ND | 20,02127 Kč | Similar |
| LMV358M/NOPB | Texas Instruments | 10 376 | LMV358M/NOPB-ND | 27,32000 Kč | Similar |
| LMV358MX | Texas Instruments | 0 | LMV358MXTR-ND | 11,88655 Kč | Similar |
| LMV358MX/NOPB | Texas Instruments | 8 760 | LMV358MX/NOPBCT-ND | 20,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,91284 Kč | 9 956,42 Kč |
| Unit Price without VAT: | 19,91284 Kč |
|---|---|
| Unit Price with VAT: | 24,09454 Kč |






